Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM175.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM175.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4193
Order Code3528624
Technical Datasheet
Silicon ManufacturerAlpsalpine
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHSFPAR003A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsForce 4 Click Board HSFPAR003A
Product Range-
Product Overview
- Force 4 Click board
- Based on HSFPAR003A piezoresistive force sensor from Alpsalpine
- Analog, I²C interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
- High sensitivity and good linearity, precisely detect micro force less than 0.01 N
Technical Specifications
Silicon Manufacturer
Alpsalpine
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Force 4 Click Board HSFPAR003A
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
HSFPAR003A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016