Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM601.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM601.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14828EVKIT#
Order Code2797939
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14828
Product Range-
Kit ContentsEval Board MAX14828
Product Overview
The MAX14828EVKIT# is an evaluation kit (EV kit) for MAX14828. It consists of a MAX14828 evaluation board which is a fully assembled and tested circuit board that evaluates the MAX14828 IO-Link® device transceiver. Typical application includes industrial sensors, safety applications, IO-link sensors and actuators.
- IO-link-compliant device transceiver
- IO and SPI™ interface terminals
- Proven PCB layout
- Fully assembled and tested
- Industrial Sensors; IO-Link Sensors and Actuators; Safety Applications
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
MAX14828
Kit Contents
Eval Board MAX14828
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443