Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
High precision 200W power factor controller board is configured as a 200W power factor corrector front end suitable for conditioning the input power of various switch mode power supplies. This board provides high power factor and low total harmonic distortion of input current over the extended input voltage range and very wide output load range. Performance exceeds requirements for many demanding applications including LED lighting, computing power and white goods products.
- Very low THDi across a wide operating range
- High power factor
- Fast response to dynamic loading
- Valley count frequency foldback improves efficiency
- Tight output voltage regulation
- Two levels of overvoltage protection
- Brown out/in protection, line feedforward
- Current limit, open/short pin protection
- Input voltage range from 100 to 277VAC
- Output voltage of 450V ±4% VDC, efficiency (<gt/>30% load, 230VAC) of 95% minimum
Technical Specifications
Device Topology
Boost
Output Current
-
Input Voltage Min
100VAC
Core Chip
NCL2801
Kit Contents
Eval Board NCL2801
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
450VDC
Input Voltage Max
277VAC
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515281