Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD609812BEVALTOBO1
Order Code4410898
Also Known AsSP005902850
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM677.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM677.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD609812BEVALTOBO1
Order Code4410898
Also Known AsSP005902850
Device TopologyBoost
No. of Outputs1Outputs
Output Current1A
Output Voltage48.6V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD6098-1EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD6098-1EP
Product Range-
Product Overview
TLD609812BEVALTOBO1 is a PCB board designed to supply high-power LED with TLD6098-1EP in boost topologies. It serves boost to ground and boost to battery configurations, depending on the load connection at the terminal X7. In both configurations, the board can deliver up to 25W. Auxiliary circuits are present and enabled to protect the DC-DC and the load during the short to ground failure. Suitable for automotive LED lighting (LED driver) and voltage pre-regulator applications.
- Built-in diagnosis and protection features
- Pulse width modulator to implement a dimming function with reduced colour shifting
- Coded faults to easily detect the root cause of load failures
- Voltage loop availability to implement constant output voltage power supply
- Boost to ground and boost to battery available on the same board
- Easy to set-up
Technical Specifications
Device Topology
Boost
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD6098-1EP
Kit Contents
Evaluation Board TLD6098-1EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
48.6V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18