Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA115V1
Order Code3228682
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM337.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM337.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA115V1
Order Code3228682
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER06XS
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board VIPer PlusVIPER06XS
Product Range-
Product Overview
12V, 150mA non-isolated buck converter evaluation board using VIPer™ Plus VIPER06XS off-line high voltage converter. The features of the device include an 800V avalanche rugged power section, PWM operation at 30KHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, a safe auto-restart after a fault condition and low standby power consumption. Available protection features include thermal shutdown with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode.
- Universal input mains range (input voltage: 90VAC - 264VAC, frequency: 45Hz - 65Hz)
- Single-output voltage of 12V at 0.15A continuous operation
- Standby mains consumption of <lt/> 50mW at 265VAC
- Average efficiency of <gt/> 75%
- Fully protected against faults (overload, feedback disconnection and overheating)
- EMI in accordance with EN55022-Class-B
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPer PlusVIPER06XS
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
VIPER06XS
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04