Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
1 more incoming. You can reserve stock now
2 Delivery in 1-2 Business Days(SG stock)
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2,056.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,056.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1EDSICPFC5KWTOBO1
Order Code4695845
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED21271S65F
Kit Application TypePower Management
Application Sub TypeInterleaved Totem Pole PFC
Kit ContentsEvaluation Board 1ED21271S65F
Product Range-
Product Overview
EVAL1EDSICPFC5KWTOBO1 is a 5kW interleaved totem pole featuring 650V EiceDRIVER™1ED21271S65F with OCP and CoolSiC™ MOSFET 650V. The increasing number of electric devices strains the electrical grid, but advanced power factor correction (PFC) topologies can help mitigate this issue, improving performance, efficiency, and reliability. Suitable for EV charging, Heating ventilation and air conditioning (HV AC) and residential heat pumps applications.
- Interleaved CCM totem pole PFC
- Over-current protection (OCP) integrated
- Improved performance and robustness
- High efficiency 97.8% at half load
- Operates on 100-240V power lines
- Fixed 400V output DC voltage
- Peak current limit 50A
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED21271S65F
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1ED21271S65F
Application Sub Type
Interleaved Totem Pole PFC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001