Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR4780BZ450MA1TOBO1
Order Code4063659
Also Known AsSP005744263, EVAL_5BR4780BZ_450MA1
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM542.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM542.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR4780BZ450MA1TOBO1
Order Code4063659
Also Known AsSP005744263, EVAL_5BR4780BZ_450MA1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR4780BZ
Kit Application TypePower Management
Application Sub TypeNon-Isolated Buck Converter
Kit ContentsEvaluation Board ICE5BR4780BZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL5BR4780BZ450MA1TOBO1 is an evaluation board configured in a non-isolated high-voltage buck topology and comes along with the ICE5BR4780BZ, a product of Infineon’s 5th generation fixed frequency CoolSET™ family.
- 6.7W (15V / 450mA) high voltage buck evaluation board with 85~264V AC universal input
- <gt/> 81% full-load efficiency at 230VAC
- Cost-efficient buck topology for non-isolated auxiliary power supply
- Ease of evaluation with placeholders for dual LDOs to support different output requirements
- Ease of mock-up with off-the-shelf components and dual footprint to support SMD/TH power inductor
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board ICE5BR4780BZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ICE5BR4780BZ
Application Sub Type
Non-Isolated Buck Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1