Need more?
Quantity | Price |
---|---|
1+ | RM324.710 |
Product Information
Product Overview
DC2898A demonstration circuit is a dual DC/DC converter with a 13V to 40V input voltage range, two 12V outputs at 4A each featuring the LTM®4655. The LTM4655 is a EN55022B compliant 40V, dual 4A or single 8A step-down or 50W inverting DC/DC µModule® regulator. The switching frequencies of both channels are set at 1.2MHz on DC2898A. If the output voltage collapses sufficiently due to an overload or short-circuit condition, the internal oscillator will foldback to one-fifth of the LTM4655’s programmed switching frequency, protecting the power switch from damage. The two channels can be paralleled for higher output current.
- SSFM jumper for spread spectrum options
- CLKIN inputs for external sync
- PGOOD signals for each output
- 13V to 40V input supply range
- 1.2MHz typical switching frequency
- 12V output voltage at VIN = 14V to 40V, IOUT = 0A to 4A
- 4A output current per output VIN = 13.5V
- 10mVP-P typical output ripple (across C23/C30) VIN = 28V, IOUT = 4A, 20MHz
- 89.5% efficiency at VIN = 28V, IOUT = 4A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTM4655EY#PBF
-
LTM4655EY#PBF
Micro Module Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate