Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,799.420 |
Product Information
Product Overview
3KW dual phase LLC evaluation board. This is an example of a complete Infineon solution for the HV DC-DC stage of telecom rectifiers and industrial SMPS aiming to the highest efficiency and reliability standard levels. The combination of state-of-art 600V CoolMOS™ C7 superjunction MOSFET (IPP60R040C7) in TO-220 and 150V OptiMOS™ 5 (BSC093N15NS5) in SuperSO8 power device technologies with optimized driving and control techniques using Infineon components allows to achieve this result. Target applications are telecom rectifiers, industrial SMPS and high power battery chargers.
- Dual phase LLC topology with full digital control
- Prevention of MOSFET body diode hard commutation and LLC capacitive mode operation
- Graphical user interface (GUI) for parameters setting and monitoring
- Peak efficiency is greater than 98.4%
- Flat efficiency plot from 10% to 100% load
- Flexible design adjustment and fine tuning through the GUI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPP60R040C7
-
IPP60R040C7
SMPS
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate