Need more?
Quantity | Price |
---|---|
1+ | RM343.670 |
Product Information
Product Overview
MAX18002WEVKIT# is a MAX18002 evaluation kit (EV kit). It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX18002 series of boost converters. The MAX18002 series has an input range of 0.5V to 5.5V, with a switch current limit of 3.6A and output voltage adjustable between 2.5V and 5.5V (ultrasonic mode (USM) and nanopower mode disabled for VOUT > 5V). The EV kit can be ordered with MAX18000AWT+ (nanopower version) and MAX18002AWT+ (USM version). It is equipped with test points and jumpers for testing most of the functionality of the device. There are probing holes on critical nodes (OUT and LX) for precise measurements.
- 3.2mA input current
- 1.8V to 5.5V input voltage
- Test points for INS, OUTS, and GNDS
- Sense Sockets at LX and OUT
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX18002AWT+T
-
MAX18002AWT+T
Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate