Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,488.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,488.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV84C64A
Order Code4305157
Silicon ManufacturerMicrochip
Silicon Core NumberdsPIC33CH128MP506
Kit Application TypePower Management
Application Sub TypeResonant LLC Converter
Kit ContentsDevelopment Board dsPIC33CH128MP506
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV84C64A is a 50W interleaved LLC converter development board that is a generic development board implementing interleaved LLC topology supporting rapid prototyping and code development based on dsPIC33 DSCs. It utilizes the dsPIC33CH128MP506 DSC supporting a fully digital and advanced power control algorithm scheme. The board is compatible with dsPIC33EP, dsPIC33CK, and dsPIC33CH digital power plug-in modules (DP-PIM).
- Input working voltage range from 38 to 42VDC
- Maximum output power is 30W per phase
- Maximum switching frequency is 1000KHz
- Output connector, auxiliary power supply
- Test points for outer loop measurements, protection circuitry
- HMI interface (push buttons and two LEDs)
- dsPIC33-DSC DP-PIM socket with test points at the edge of the board
- Supports UART communication, GPIO, analogue input, DAC signal output and 3.3V analogue AUX supply
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Development Board dsPIC33CH128MP506
Automotive Qualification Standard
-
Silicon Core Number
dsPIC33CH128MP506
Application Sub Type
Resonant LLC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003