Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM116.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM116.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80031ADEMO1Z
Order Code2838439
Silicon ManufacturerIntersil
Silicon Core NumberISL80031A
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsDemo Board ISL80031A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ISL80031ADEMO1Z from is a demonstration board for ISL80031A low quiescent current mode converter. The ISL80031A highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PFM discontinuous conduction operation and provides high efficiency by reducing switching losses at light loads. The ISL80031ADEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.
- Small, compact design
- Output voltage is 1.8V
- Maximum output current is 3A
- Switching frequency is 2MHz
- Up to 95% peak efficiency
- Negative current protection
- Internal soft-start and soft-stop
- Overcurrent, overtemperature, thermal protection and short circuit protection
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management
Kit Contents
Demo Board ISL80031A
Automotive Qualification Standard
-
Silicon Core Number
ISL80031A
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25