Need more?
Quantity | Price |
---|---|
1+ | RM876.300 |
Product Information
Product Overview
DC2236A-B demonstration circuit is a high output voltage, high efficiency synchronous PolyPhase® buck converter featuring the LTC3890EUH. The DC2236A-B has wide input voltage range of 16V up to 60V, and is capable of delivering up to 25A of output current. The output voltage is set to 12V, however, the output voltage can go as high as 24V, with certain modifications. The DC2236A-B supports three operation modes: fixed frequency modulation, pulse-skipping and Burst Mode® operation. Fixed frequency mode of operation maximizes the output current, reduces output voltage ripple, and yields a low noise switching spectrum. Burst Mode employs a variable frequency switching algorithm that minimizes the no-load input quiescent current and improves efficiency at light loads.
- 12V ± 2% output voltage VOUT regulation (VIN = 16V to 55V)
- 150KHz preset operating frequency (R7 = 30.1Kohm)
- 75KHz to 850KHz external clock sync frequency range
- 97% efficiency at VIN = 36V, VOUT = 12V, IOUT = 12A
- <35mVP-P typical output ripple VOUT at VIN = 36V, IOUT = 12A (20MHz BW)
- <50µA quiescent current at shutdown (VIN = 16V to 55V)
- <1mA input current at no load at VIN = 16V to 55V
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demo Board LTC3890
-
LTC3890
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate