Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM398.770 |
Product Information
Product Overview
Evaluation kit for the MAX77324 high-efficiency synchronous stepdown DC-DC converter with integrated MOSFETs. It operates over a 2.5V to 4.8V input voltage range, 0.6V to 2V output voltage range and supports up to 1.5A of load current. The device automatically transitions between PWM and SKIP modes of operation when the load condition changes. Suitable for use in 1-cell battery powered equipment, Internet of Things (IoT) devices, portable/wearables and space constrained equipment.
- Proven PCB reference design and layout
- Fully assembled and tested
- Sense points for high-accuracy measurements
- Test point and jumper for enable
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX77324EWTAD+
-
MAX77324EWTAD+
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate