Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-EVAL
Order Code3020231
Also Known AsSP005673423, CYBLE-416045-EVAL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM242.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM242.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-EVAL
Order Code3020231
Also Known AsSP005673423, CYBLE-416045-EVAL
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCYBLE-416045-02
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsEZ-BLE Evaluation Board CYBLE-416045-02 Module, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EZ-BLE Arduino evaluation board (CYBLE-416045-EVAL) enables you to evaluate and develop applications on the CYBLE-416045-02 EZ-BLE Creator Module. CYBLE-416045-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
- CYBLE-416045-02 fully certified and qualified module supporting BLE wireless communication
- Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
- 1MB application flash with 32KB EEPROM area and 32KB secure flash
- Industrial temperature range from -40 °C to +85 °C
- 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply FPU and MPU
- 100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU
- Bluetooth 5.0 qualified single-mode module
Contents
1 X EZ-BLE Arduino evaluation board (CYBLE-416045-EVAL) with on-board EZ-BLE creator module (CYBLE-416045-02), 1 X USB cable.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Communication
Kit Contents
EZ-BLE Evaluation Board CYBLE-416045-02 Module, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYBLE-416045-02
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078