Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM615.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM615.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2615029236001
Order Code4009258
Technical Datasheet
Kit Application TypeSensing - Navigation, Position
Silicon ManufacturerWurth Elektronik
Silicon Core NumberAdastrea-I Module
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEval Board with Adastrea-I, LTE/GNSS Dipole Antenna, Power Adapter, USB Cable, Box, ESD Safe Cover
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2615029236001 is a ADRASTEA-I LTE EV-Kit for LTE-M / NB-IoT cellular module with external antennas.
- Flexible mode selection between LTE Cat M and NB-IoT
- 3GPP release 13 compliant, upgradable to release-14
- Small form factor: 13.4 x 14.6 x 1.85mm
- Integrated GNSS (Supports GPS & GLONASS)
- Supports 3GPP TS27.005, 27.007 and Würth Elektronik enhanced AT commands
- Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
- Low power consumption and longer battery life
- Interfaces: USIM, UART, I2C master, SPI master, GPIO, ADC, JTAG
- LTE-Cat.M supported bands: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28
- LTE-Cat.NB-IoT supported bands: B3/B5/B8/B20/B28
Contents
EV-board with the LTE-M/NB-IoT Adrastea-I module, External LTE antenna, External GNSS antenna, USB cable, Power plug.
Technical Specifications
Kit Application Type
Sensing - Navigation, Position
Silicon Core Number
Adastrea-I Module
Kit Contents
Eval Board with Adastrea-I, LTE/GNSS Dipole Antenna, Power Adapter, USB Cable, Box, ESD Safe Cover
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Wurth Elektronik
Application Sub Type
Global Navigation Satellite System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123