Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | RM141.300 | 
Price for:Each
Minimum: 1
Multiple: 1
RM141.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQORVO
Manufacturer Part NoDWS1000
Order Code4683739
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerQorvo
Silicon Core NumberDW1000
Application Sub TypeUltra-Wideband Transceiver
Kit ContentsArduino Shield DW1000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWS1000 is an Arduino form-factor compatible shield with the DW1000 UWB module mounted. The shield offers developers the flexibility to use the DWM1000 with the MCU of their choice. Suitable for bring up and debug of DWM1000 module firmware.
- Arduino shield with DWM1000 UWB module mounted
- On-board 3V3 DC-DC
- Arduino form-factor compatible
- All module pins accessible
- Full schematics provided in PDF format
- General purpose hardware for UWB RTLS system development
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
DW1000
Kit Contents
Arduino Shield DW1000
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Qorvo
Application Sub Type
Ultra-Wideband Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001