Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM4,002.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,002.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8143-EVALZ
Order Code4707902
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL8143ACPZN
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board ADL8143ACPZN
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL8143-EVALZ is an evaluation board to evaluate the ADL8143 GaAs, pHEMT, MMIC, low noise amplifier, 8GHz to 14GHz. This is a 4-layer printed circuit board (PCB) fabricated from 0.203mm (8mil) thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8143-EVALZ are populated with 2.92mm, female coaxial connectors. The ADL8143-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range.
- 4-layer, Rogers 4003C and Isola Group 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated connectors)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL8143ACPZN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL8143ACPZN
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001