Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM193.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM193.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXG28-RB4400C
Order Code4229111
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32ZG28B312F1024IM68
Kit Application TypeWireless Development
Application Sub TypeBluetooth Wireless SoC
Kit ContentsBoard EFR32ZG28B312F1024IM68, Radio Board BRD4400C, 868/915MHz Antenna
Product Range-
SVHCTo Be Advised
Product Overview
XG28-RB4400C is a EFR32xG28 2.4GHz BLE and +14dBm radio board kit. It is designed to work with the STK main board to support the development of Wireless IoT devices based on Sub-GHz and 2.4GHz BLE wireless protocols for Proprietary/Connect/Z-Wave/Wi-SUN and Bluetooth Low Energy. The kit includes a SMA antenna connector and a +14dBm 868/915MHz radio board that provides a complete reference design for the EFR32xG28 Wireless SoC.
Contents
SMA antenna connector, +14dBm 868/915MHz radio board.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Development
Kit Contents
Board EFR32ZG28B312F1024IM68, Radio Board BRD4400C, 868/915MHz Antenna
SVHC
To Be Advised
Silicon Core Number
EFR32ZG28B312F1024IM68
Application Sub Type
Bluetooth Wireless SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003