Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM386.350 |
Product Information
Product Overview
The STEVAL-ISB038V1T is a 1W wearable wireless power transmitter based on STWBC-WA transmitter. The STWBC-WA transmitter is based on a cost effective half bridge topology (full bridge optional) offering the flexibility of a powerful software API allowing LED and GPIO control as well as adding external interfaces via I2C and UART communication ports. It is a wireless battery charger transmitter module in STEVAL-ISB038V1 reference design kit. It is designed for ultra compact battery operated devices such as wearable gear, smart watches and internet of things sensors.
- Cost effective half bridge topology with integrated drivers
- Optional full bridge configuration for 3W applications
- Active presence detector
- Two layer PCB for easy design
- Turnkey solution or customizable via APIs
- Parametric customization via graphical interface
- Additional transmitter module compatible with the STEVAL-ISB038V1 reference kit
Applications
Communications & Networking, Medical
Technical Specifications
STMicroelectronics
Wireless - Battery Charger
Wireless Power Transmitter STWBC-WA Board
No SVHC (21-Jan-2025)
STWBC-WA
Wireless Power Transmitter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate