Need more?
Quantity | Price |
---|---|
1+ | RM1,002.040 |
Product Information
Product Overview
MAX30009EVKIT# evaluation kit provides a platform to evaluate the functionality and features of the MAX30009 low-power, high-performance bioimpedance (BioZ) analogue front end. The EV kit allows for flexible hardware and software configurations to help the user quickly learn how to configure and optimize the MAX30009 for their applications. The MAX30009 is a complete Bioimpedance (BioZ) analogue front-end solution for wearable applications. It offers high performance for fitness, wellness, and clinical applications and ultra-low power for long battery life. The BioZ receive channel has ESD protection, EMI filtering, internal lead biasing, DC leads off detection, DRVN lead-off detection, and ultra-low power lead-on detection during standby mode. The BioZ receive channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass, and high-pass filter options, and two high-resolution analogue to digital converters for simultaneous I and Q acquisition.
- Convenient platform to evaluate the MAX30009
- Many easy-to-reach test points
- Real-time monitoring and plotting
- Data logging capabilities
- Bluetooth® LE
- Windows® 10 compatible GUI software
Contents
MAX30009_EVKIT_B sensor board, MAXSENSORBLE_EVKIT_B microcontroller board (assembled to MAX30009_EVKIT_B), 105mAh LiPo battery LP-401230 (assembled to MAXSENSORBLE_EVKIT_B), USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable, Six electrode cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Medical - Health Platform
Sensor Board MAX30009ENA+, MC Board MAXSENSORBLE, LiPo Battery, Prog Board, USB/Electrode Cables
No SVHC (21-Jan-2025)
MAX30009ENA+
Bioimpedance Measurement
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate