Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,801.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,801.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No104631-HMC363S8G
Order Code4623131
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC363S8G
Kit Application TypeRF / IF
Application Sub TypeStatic Divider
Kit ContentsEvaluation Board HMC363S8G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
104631-HMC363S8G is an evaluation board for HMC363S8G SMT GaAs HBT MMIC. The HMC363S8Gis low noise divide-by-8 static divider with InGaP GaAs HBT technology in 8 lead surface mount plastic package. This device operates from DC (with a square wave input) to 12GHz input frequency.
- Wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC363S8G
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC363S8G
Application Sub Type
Static Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003