Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,064.880 |
Product Information
Product Overview
The TWR-KM34Z50M is a tower system module for Kinetis MKM34Z5128CLL5 microcontroller. It is a development platform for the Kinetis KM3x and KM1x families of Kinetis microcontrollers. The devices in Kinetis M (KM) family are 32bit microcontroller in 90nm thin film storage (TFS) embedded flash technology. The MKM34Z5128CLL5 is based on 32bit ARM Cortex-M0+ core with integrated analogue front end (AFE). CPU clock rates on these devices can reach up to 50MHz. It includes highly accurate sigma delta (SD) ADC, programmable gain amplifier (PGA), high precision internal voltage reference, flash memory, RAM, phase compensation logic block, and other peripherals. This microcontroller provides tamper detection and accurate real time clock on all devices. The TWR-KM34Z50M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- USB interface with mini AB USB connector
- Large 160 segment glass LCD
- Onboard debug circuit, open source JTAG/SWD (OpenSDA) with virtual serial port
- MMA8491Q three axis accelerometer/anti tamper tilt sensor
- Four user controllable LEDs
- Potentiometer
- External tamper pins
- IRDA support
- General purpose tower plug in (TWRPI) socket
- Onboard 7 channel sinusoidal signal generator with USB interface for emulating the AC net waveforms
Applications
Embedded Design & Development, Test & Measurement, Industrial, Metering, Communications & Networking, Sensing & Instrumentation
Contents
TWR-KM34Z50M board assembly, Three feet A to mini B USB cable, CR2025 coin cell battery, Quick start guide.
Technical Specifications
NXP
Kinetis M
Cortex-M0+
Dev Board MKM34Z128CLL5, A to Mini-B USB Cable, CR2025 Coin Cell Battery, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKM34Z128CLL5
Kinetis M Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate