Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,231.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,231.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
S32K31XEVB-Q100 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 100 HDQFP package, the S32K31XEVB-Q100 offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The S32K31XEVB-Q100 offers a standard-based form factor compatible with the Arduino® pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Suitable for automotive zone controller, Battery Management System (BMS) and electric pumps applications.
- Power supply switch
- MCU voltage/current measurement
- User RGB LED
- 2x user push-buttons
- ADC rotary potentiometer
- 2x touch pad electrode
- Arduino pinout compatible with expansion “shield” support
- On-board CAN-FD, on-board LIN and SWD/JTAG debug interface for S32K3 debugger interfaces
- Free-of-charge real-time drivers for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
- Configuration tools for both AUTOSAR and non-AUTOSAR users
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board S32K311
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K311
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003