Need more?
Quantity | Price |
---|---|
1+ | RM133.430 |
Product Information
Product Overview
The MA160016 is a PIC16F1947 plug in module (PIM). The PIC16F1947 is a versatile 64 pin microcontroller and is also a member of extreme low power microcontroller family featuring nanoWatt XLP technology. This plug in module is an accessory to the PIC18 explorer board, PICDEM LCD2 demonstration board and XLP 8bit development platform. Which allows users to evaluate and develop with the PIC16F193x/194x family of microcontrollers. Additionally, this provides a platform for general purpose development and gives the ability to develop code for any PIC12F1xxx/PIC16F1xxx microcontroller.
- Enhanced mid range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- 184 LCD segment drive support
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Integrated temperature indicator
- 17 channel 10bit ADC with voltage reference
- In circuit serial programming (ICSP)
- One 16bit timer (TMR1)
- Comparators with selectable voltage reference
Applications
Power Management, Communications & Networking
Technical Specifications
Microchip
PIC16
PIC16F19xx
Evaluation Board for PIC16LF1947
No SVHC (25-Jun-2025)
PIC
PIC16F1947
0
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate