Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM304.090 |
Product Information
Product Overview
The ADM00617 from Microchip is a MCP25625 PICtail Plus daughter board. The MCP25625 PICtail Plus daughter board is a simple Controller Area Network (CAN) board designed to be used with boards containing the PICtail Plus connector. The board also has the PICkit serial connector for interfacing to the PICkit serial analyzer tool. The single chip solution CAN node consists of the MCP25625 CAN controller with integrated transceiver. The PICkit Plus and PICkit serial connectors allow the board to be interfaced to a variety of PIC microcontrollers so that the user can develop a CAN node. The board also contains headers and test points for most of the MCP25625 pins that allow the external functions to be monitored/evaluated.
- Multiple external components and jumper configurations for added flexibility
Applications
Communications & Networking
Contents
MCP25625 PICtail Plus daughter board, Information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
PICtail Plus Daughter Board MCP25625
Lead (27-Jun-2024)
-
MCP25625
PIC Microcontroller Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate