Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM438.710 |
Product Information
Product Overview
The PIC18F47J53 FS USB PIM Demo Board is a full-speed USB demonstration and development board featuring the PIC18F47J53 with XLP low power. The board can be operated either standalone or as a Plug-In Module (PIM) plugged into the PIC18 Explorer Board.
- Two miniature SMT red LEDs
- 12MHz SMT crystal which can be used with internal PLL to run the microcontroller and USB module
- MCP9701A Analogue output temperature sensor
- General purpose push button S2 connected through with a pull-up resistor
- Six-pin, right-angle in-circuit serial programming (ICSP ) programmer/debug header
- Jumpers for current measurement (JP3) and configuration (JP2)
- A mini-B USB connector for power and communication
- Full-speed (12 Mbps) and low-speed (1.5 Mbps) operation
- Support of control, interrupt, bulk and isochronous transfers
- Support of up to 32 endpoints, 3.8Kbytes of dual access RAM for USB or general purpose use
Applications
Embedded Design & Development, Industrial, Medical, Automotive, Communications & Networking
Contents
PIC18F4XJ5X full-speed USB demonstration-board, standard USB A to mini-B cable, six-pin, in-line ICSP to RJ-11 programming adapter board, PICDEM starter kit CD-ROM, containing USB firmware projects..Etc
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PIC18FxxJxx
PIM Demo Board, CD ROM
No SVHC (25-Jun-2025)
PIC
PIC18F
USB
-
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate