Need more?
Quantity | Price |
---|---|
1+ | RM139.730 |
Product Information
Product Overview
The MA320003 is a PIC32MX795F512H Plug-In module. The Processor Plug-In modules are small circuit boards to be used with the various Microchip development Boards to evaluate various MCU families. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. This Plug-in module enables USB and CAN development with the PIC32MX7 series. An 80MHz PIC32MX795F512L with 512KB of Flash, 128KB of RAM, USB On the Go controller, 2 x CAN2.0b modules, eight channels of dedicated DMA, and 8 general channels of dedicated DMA comes on this Plug-in module. This module supports the MPLAB REAL ICE Trace Kit (AC244006). For ethernet development, the PIC32 ethernet Starter Kit (DM320004) is the recommended platform.
- An 80MHz PIC32MX795F512L with 512KB of flash, 128KB of RAM,
- USB On the Go controller
- 2 x CAN2.0b modules
- Eight channels of dedicated DMA
- Eight general channels of dedicated DMA comes on this Plug-in module
Applications
Automotive, Medical, Industrial, Wireless, Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PIC32MX795Fxxxx
PIM Module
No SVHC (25-Jun-2025)
PIC
PIC32MX
Explorer 16 and any Board that supports 100-pin PIM interfaces
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate