Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM37.730 |
5+ | RM36.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-380
Order Code3280872
Technical Datasheet
Silicon Manufacturer-
Accessory TypePmod MicroSD Card Slot
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithPmod Compatible Evaluation & Development Boards
Kit ContentsPmod MicroSD, Custom Anti-Static Pmod Packaging
Product Range-
Product Overview
410-380 is a Pmod MicroSD card slot. The Pmod MicroSD provides a microSD card slot to any board that has 3.3V logic and is pin compatible with a 12-pin Pmod port capable of SPI communication. It allows the host board to read and write to the microSD card over a SPI interface. With no file system limitation or maximum memory size, the Pmod MicroSD allows users to store and access large amounts of data from the host board.
- MicroSD card breakout to Pmod™ Port or 2.7-3.6 V logic level
- Store and access large amounts of data from the host board
- No limitation on file system or memory size of microSD card used
- 1-bit and 4-bit communication
- 12-pin Pmod port with SPI interface
- Follows the Digilent Pmod Interface Specification 1.2
- microSD card is not included
Contents
Pmod MicroSD, Custom anti-static Pmod packaging.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Pmod Compatible Evaluation & Development Boards
Product Range
-
Accessory Type
Pmod MicroSD Card Slot
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Pmod MicroSD, Custom Anti-Static Pmod Packaging
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001