Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM122.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM122.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV75S95A
Order Code3559188
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD21G18A/ATECC608A/ATWINC1510
Product Range-
Product Overview
- SAM-IoT WG development board
- SAMD21G18, 32-bit Microcontroller
- ATWINC1510 Wi-Fi Module
- ATECC608A CryptoAuthentication™ device
- Four status LED’s, two mechanical buttons, TEMT6000 light sensor, MCP9808 temperature sensor
- mikroBUS header to interface to MikroElekronika click Boards™
- USB and battery powered
- Integrated Li-Ion/LiPo battery charger
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
SAM-IoT WG Development Board ATSAMD21G18A/ATECC608A/ATWINC1510
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD21G18A/ATECC608A/ATWINC1510
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216