5 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM351.650 |
Product Overview
EV70N78A is a AVR-IoT cellular mini development board is a hardware platform to evaluate and develop IoT solutions with the Microchip AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Included with the development board is a SIM card from Truphone with 150MB data ready for activation. The Sequans Monarch 2 GM02S requires a connection to a LTE-M or NB-IoT capable cellular network. With a connection to a capable cellular network the ATECC608B can be used to authenticate the hardware with the cloud to uniquely identify every board.
- 824MHz-2170MHz cellular flexible antenna
- Prepaid SIM card from Truphone - 150 MB data included
- Nano SIM Card Holder
- eSIM footprint, five user LEDs, Two mechanical buttons, VMK3-9002 32.768KHz crystal
- VEML3328 colour sensor, MCP9808 temperature sensor
- Adafruit Feather compatible edge connector, Qwiic® I2C connector
- On-board debugger
- Arduino compatible with its own Cellular Arduino Library
- USB, battery and external-input power options
- MCP73830 li-ion/lipo battery charger, with charge status LED
Contents
AVR-IoT cellular mini, Two 100mil pin header strips, 1x16 pin and 1x12 pin, Prepaid SIM card, Cellular antenna.
Technical Specifications
Microchip
ATmega
megaAVR
AVR-IoT Cellular Mini Board, Pin Header Strips, Prepaid SIM Card, Cellular Antenna
No SVHC (25-Jun-2025)
-
AVR
AVR128DB48, ATECC608B
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate