Need more?
| Quantity | Price |
|---|---|
| 1+ | RM92.570 |
| 5+ | RM90.640 |
| 10+ | RM89.280 |
| 20+ | RM87.920 |
| 50+ | RM82.760 |
Product Overview
The 01115.0-00 from Stego is a compact thumbwheel thermostat. It is a normally closed SPST regulator with small hysteresis. The housing design ensures optimized air circulation around sensor element. The device dimension is 2.76inch x 1.3inch x 1.65inch (70mm x 33mm x 42mm). This thermostat NC (normally closed) opens on temperature rise (red thumbwheel) for regulating heaters or for switching signal devices when temperature has fallen below the minimum value. The 01115.0-00 has service life of more than 100,000 cycles and also has IP20 degree of protection.
- Approved by UL (file number E164102), VDE and GOST-R
- Setting range from 0°C to 60°C
- Switching difference of 7°F (4K) ± 5.4°F (3K) tolerance
- Thermostatic bimetal sensor element
- Adjustable thumbwheel settings, high switching capacity and snap action contact
- Maximum inrush current of 16A (AC) for 10sec
- Maximum switching capacity of 15A resistive/2A inductive (120V) & 10A resistive/2A inductive (250V)
- DIN rail mountable and vertical mounting position
- Flammability ratings meets UL 94V-0, light grey plastic housing
- -45°C to 80°C operating/storage temperature and 95%RH operating/storage humidity
Applications
Sensing & Instrumentation
Notes
The contact system of regulator is subjected to environmental influences, thus contact resistance may change. This can lead to voltage drop and/or self heating of the contacts.
Technical Specifications
250VAC
NC
80°C
2A
-45°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate