Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No980
Order Code2503737
Also Known AsGTIN UPC EAN: 5018341009809
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM90.760 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
RM90.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M3 x 0.5 Thread size
- Length: 9mm
- External diameter: 5mm; head diameter: 8mm
- For material thicknesses: 0.5 - 2.5mm
Technical Specifications
External Diameter
5mm
Grip Range Max
1.5mm
External Depth
3mm
Fastener Material
Aluminium
Grip Range Min
0.5mm
Overall Length
9mm
Mounting Hole Dia
5mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025