Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
162 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM61.260 |
| 5+ | RM52.870 |
| 10+ | RM47.020 |
| 20+ | RM44.400 |
| 50+ | RM41.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM61.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No268.3
Order Code3058190
Technical Datasheet
External Height - Imperial5.3"
External Height - Metric134mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.47"
External Width - Metric12mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 268.3 is an Equipment Handle for 19-inch racks and devices. It is made of aluminium with natural anodized finish. This standard type handles is suitable for handling higher loads with pulling, pushing and lifting actions.
- 750N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
5.3"
External Diameter - Imperial
-
External Width - Imperial
0.47"
Handle Material
Aluminium
Product Range
-
External Height - Metric
134mm
External Diameter - Metric
-
External Width - Metric
12mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06