Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM127.920 |
| 5+ | RM108.440 |
| 10+ | RM102.220 |
| 20+ | RM100.290 |
| 50+ | RM89.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM127.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3312.1201
Order Code3060913
Technical Datasheet
External Height - Imperial5.67"
External Height - Metric144mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.79"
External Width - Metric20mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3312.1201 is an ergonomic Bow-type Handle made of solid profile aluminium with natural anodized finish. It is suitable for heavy loads in mechanical and plant engineering. This heavy-duty handle is suitable for pulling, pushing and lifting actions.
- 1000N Carrying capacity
Applications
Industrial
Contents
Handle, Cheese head screws (M6x12 respectively M8x12) and Washers.
Technical Specifications
External Height - Imperial
5.67"
External Diameter - Imperial
-
External Width - Imperial
0.79"
Handle Material
Aluminium
Product Range
-
External Height - Metric
144mm
External Diameter - Metric
-
External Width - Metric
20mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16