Print Page
ILH-SG04-SIVG-SC221-WIR200.
LED Module, OSLON Signal 4 PowerStar Series, Verde Green, 505 nm, 284 lm, 12.4 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIVG-SC221-WIR200.
Order Code4723182
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM83.500 |
| 5+ | RM74.390 |
| 10+ | RM67.350 |
| 50+ | RM61.040 |
| 100+ | RM55.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SG04-SIVG-SC221-WIR200.
Order Code4723182
Product RangeOSLON Signal 4 PowerStar Series
Technical Datasheet
Product RangeOSLON Signal 4 PowerStar Series
LED ColourVerde Green
Wavelength Typ505nm
Luminous Flux @ Test284lm
Supply Voltage12.4V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating4W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Signal 4 PowerStar Series
Wavelength Typ
505nm
Supply Voltage
12.4V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Verde Green
Luminous Flux @ Test
284lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
4W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001