Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM575.490 |
5+ | RM541.460 |
10+ | RM525.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM575.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACV22-24SW
Order Code4574462
Technical Datasheet
Power Supply ApplicationsITE, LED Lighting & Railway
Output Power Max22W
Output Voltage Max24VDC
Output Current920mA
LED Driver ModeConstant Voltage
Input Voltage Min176VAC
Input Voltage Max264VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, LED Lighting & Railway
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264VAC
SVHC
No SVHC (21-Jan-2025)
Output Power Max
22W
Output Current
920mA
Input Voltage Min
176VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39