Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDTE424
Order Code1528680
Also Known AsGTIN UPC EAN: 4050300425627
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDTE424
Order Code1528680
Also Known AsGTIN UPC EAN: 4050300425627
Technical Datasheet
Input Power42W
Lamp Base TypeGX24q-4
Luminous Flux3200lm
Average Bulb Life-
CFL Lamp ShapeTriple Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
Product Overview
- A triple-turn tube with 4-pin cap for use on HF electronic control gear and for dimming systems
- Directly interchangeable with equivalent wattage Dulux D/E
- Triple-turn technology reduces the length to ⅔ of the equivalent Dulux D/E
- Ideal for compact luminaires and downlights
- Without integral starter
- GX24q base
Technical Specifications
Input Power
42W
Luminous Flux
3200lm
CFL Lamp Shape
Triple Tube
Light Colour
Cool White
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
GX24q-4
Average Bulb Life
-
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1