No results found for "optelectronics"
We searched instead for "optoelectronics"
31 Product Results Found for "optoelectronics"
Find a huge range of Vacuum Fluorescent Displays - VFD at element14 Malaysia. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM519.770 5+ RM465.890 | Min: 1 / Mult: 1 | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Parallel | - | |||||
Each | 1+ RM899.240 5+ RM854.540 10+ RM837.450 | Min: 1 / Mult: 1 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM673.680 5+ RM609.710 10+ RM587.920 | Min: 1 / Mult: 1 | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.5V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | - | |||||
Each | 1+ RM484.640 5+ RM448.220 10+ RM428.400 | Min: 1 / Mult: 1 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | - | |||||
1216665 | Each | 1+ RM670.000 5+ RM606.380 10+ RM584.700 | Min: 1 / Mult: 1 | 100 x 14 | 12.9mm x 78.65mm | Dot Matrix | 4.75V | 5.25V | 260mA | -40°C | 85°C | Parallel, Serial | - | ||||
Each | 1+ RM924.210 5+ RM864.810 10+ RM805.400 | Min: 1 / Mult: 1 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | - | |||||
Each | 1+ RM1,098.610 5+ RM1,043.990 10+ RM1,023.120 | Min: 1 / Mult: 1 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM1,325.970 5+ RM1,276.750 10+ RM1,227.530 | Min: 1 / Mult: 1 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM860.320 5+ RM817.540 10+ RM801.190 | Min: 1 / Mult: 1 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | - | |||||
Each | 1+ RM667.730 5+ RM604.320 10+ RM582.730 | Min: 1 / Mult: 1 | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | - | |||||
Each | 1+ RM914.110 5+ RM868.660 10+ RM851.290 | Min: 1 / Mult: 1 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | - | |||||
Each | 1+ RM744.480 5+ RM716.720 10+ RM688.960 | Min: 1 / Mult: 1 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM787.850 5+ RM734.660 10+ RM722.310 | Min: 1 / Mult: 1 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM787.220 5+ RM728.200 10+ RM694.680 | Min: 1 / Mult: 1 | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS-232, SPI | - | |||||
Each | 1+ RM2,382.620 | Min: 1 / Mult: 1 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM550.160 5+ RM497.910 10+ RM480.120 | Min: 1 / Mult: 1 | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM464.360 5+ RM420.260 10+ RM405.240 | Min: 1 / Mult: 1 | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ RM818.160 5+ RM756.820 10+ RM736.430 | Min: 1 / Mult: 1 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | - | |||||
Each | 1+ RM404.030 5+ RM365.670 10+ RM352.590 | Min: 1 / Mult: 1 | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | - | |||||
Each | 1+ RM910.810 5+ RM865.530 10+ RM848.220 | Min: 1 / Mult: 1 | 256 x 64 | 28.65mm x 115.05mm | Dot Graphic | 4.75V | 5.25V | - | -20°C | 70°C | Parallel, RS-232 | - | |||||
882987 | NORITAKE ITRON | Each | 1+ RM404.260 5+ RM365.870 10+ RM352.800 | Min: 1 / Mult: 1 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 330mA | -20°C | 70°C | Parallel | TUK SGACK902S Keystone Coupler | |||
NORITAKE ITRON | Each | 1+ RM396.060 5+ RM358.450 10+ RM345.630 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | ||||
265512 | NORITAKE ITRON | Each | 1+ RM409.380 5+ RM370.510 10+ RM357.260 | Min: 1 / Mult: 1 | 1 x 20 | 5mm x 93.55mm | Dot Matrix | 4.75V | 5.25V | 200mA | -10°C | 65°C | Parallel, Serial | TUK SGACK902S Keystone Coupler | |||
NORITAKE ITRON | Each | 1+ RM314.770 5+ RM284.880 10+ RM274.700 | Min: 1 / Mult: 1 | 1 x 16 | 15mm x 174mm | 14 Segment | 4.75V | 5.25V | 600mA | -40°C | 85°C | - | TUK SGACK902S Keystone Coupler | ||||
NORITAKE ITRON | Each | 1+ RM226.240 5+ RM204.760 10+ RM197.430 | Min: 1 / Mult: 1 | 1 x 16 | 10mm x 138.4mm | 14 Segment | 4.75V | 5.25V | 300mA | -40°C | 85°C | - | TUK SGACK902S Keystone Coupler |