Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM3.330 |
10+ | RM2.330 |
25+ | RM2.120 |
50+ | RM1.910 |
100+ | RM1.700 |
500+ | RM1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679-RGBCW
Order Code4752050
Technical Datasheet
LED ColourRed, Green, Blue, Cool White
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA, CW 20mA
Luminous Intensity / ColourR 500mcd, G 2.2cd, B 450mcd, CW 8mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V, CW 3.2V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue, Cool White
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 500mcd, G 2.2cd, B 450mcd, CW 8mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA, CW 20mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V, CW 3.2V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077