Print Page
Image is for illustrative purposes only. Please refer to product description.
20,950 In Stock
Need more?
20950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM2.300 |
| 10+ | RM1.780 |
| 25+ | RM1.530 |
| 50+ | RM1.360 |
| 100+ | RM1.260 |
| 150+ | RM1.180 |
| 200+ | RM1.160 |
| 250+ | RM1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3022SURCK-4.5SF-TR
Order Code4665975
Technical Datasheet
LED ColourHyper Red
LED MountingSMD
LED Case Size3mm x 2.2mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity300mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Hyper Red
LED Case Size
3mm x 2.2mm
Forward Voltage
1.95V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001