Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
4,000 more incoming. You can reserve stock now
2990 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM3.060 |
10+ | RM2.100 |
100+ | RM1.550 |
500+ | RM1.300 |
1000+ | RM1.210 |
Price for:Each
Minimum: 5
Multiple: 5
RM15.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLCS5830
Order Code2889660
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size5mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ624nm
Luminous Intensity65cd
Viewing Angle8°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q101
Product Overview
High brightness red LED, Ø 5mm untinted non-diffused package. It is suitable for use in interior and exterior lighting, outdoor LED panels, displays, instrumentation and front panel indicators, central high mounted stop lights (CHMSL) for motor vehicles, replaces incandescent lamps, traffic signals and signs and light guide design applications.
- AEC-Q101 qualified
- Utilizing ultrabright AllnGaP technology
- Very high luminous intensity
- Very small emission angle
- ESD-withstand voltage: up to 2KV according to JESD22-A114-B
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
5mm
Forward Voltage
2.2V
Luminous Intensity
65cd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
624nm
Viewing Angle
8°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268