Print Page
Image is for illustrative purposes only. Please refer to product description.
1,509 In Stock
Need more?
82 Delivery in 1-2 Business Days(SG stock)
269 Delivery in 3-4 Business Days(UK stock)
1158 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM28.310 |
5+ | RM24.620 |
10+ | RM21.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM28.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW20RF
Order Code1469361
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW20RF is a planar silicon PN Photodiode designed for high precision linear applications. Due to its extremely high dark resistance, the short circuit photocurrent is linear over seven decades of illumination level. On the other hand, there is a strictly logarithmic correlation between open circuit voltage and illumination over the same range. Equipped with a clear, flat glass window, the spectral responsivity reaches from blue to near infrared.
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Flat glass window
- UV enhanced
- Low dark current
- High shunt resistance
- High linearity
Applications
Sensing & Instrumentation, Test & Measurement, Medical, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000891