Print Page
ILH-XR01-S270-SC201-WIR200.
UV Emitter Module, 1 Chip UVC, 270-290 nm, 2.28 W, 60° (+/- 30°), Star PCB, M3 Holes - Heatsink
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XR01-S270-SC201-WIR200.
Order Code3594511
Product RangeUV N5050 PowerStar Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM356.940 |
5+ | RM345.910 |
10+ | RM318.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM356.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XR01-S270-SC201-WIR200.
Order Code3594511
Product RangeUV N5050 PowerStar Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeUV N5050 PowerStar Series
Peak Wavelength270 to 290nm
Typical Wattage2.28W
Forward Voltage Range5V to 7.5V
Minimum Radiometric Power40mW
Radiance Angle± 30° (60°)
Forward Current per Chip350mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
270 to 290nm
Forward Voltage Range
5V to 7.5V
Radiance Angle
± 30° (60°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
60°C
Product Range
UV N5050 PowerStar Series
Typical Wattage
2.28W
Minimum Radiometric Power
40mW
Forward Current per Chip
350mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013