Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM267.070 |
| 5+ | RM244.540 |
| 10+ | RM222.000 |
| 50+ | RM209.030 |
| 100+ | RM196.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM267.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-265-012
Order Code4247821
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power1.1mW
Angle of Half Intensity3°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage5.5V
Product Range-
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
1.1mW
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
5.5V
Technology / Material
-
Wavelength
265nm
Angle of Half Intensity
3°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034