Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB25654A8137K001
Order Code4538616
Product RangexEVCap B25654 Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM229.400 |
| 2+ | RM223.390 |
| 3+ | RM217.380 |
| 5+ | RM211.360 |
| 10+ | RM205.350 |
| 20+ | RM199.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM229.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB25654A8137K001
Order Code4538616
Product RangexEVCap B25654 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / Package-
Capacitance135µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)850V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing40.5mm
dv/dt Rating-
Peak Current5.8kA
RMS Current (Irms)50A
ESR780µohm
Product Diameter-
Product Length109mm
Product Width49.5mm
Product Height40.5mm
Ripple Current-
Output (kvar)-
Product RangexEVCap B25654 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Product Overview
B25654A8137K001 is a B25654 series film capacitor for DC Link xEVCap lead wire. Typical applications include DC-link for main traction inverters, for parallel connection through busbars and passenger cars, buses, trucks, commercial vehicles, machinery tools.
- 135μF capacitor with ±10% tolerance
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-1)
- Scalable and modular for different power levels and densities
- WBG semiconductors compatible
- Good self-healing properties
- Overvoltage capability
- Low ESR and low ESL
- Maximum operating temperature 105°C (hot spot)
- AEC-Q200 rev E compliant
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
135µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
40.5mm
Peak Current
5.8kA
ESR
780µohm
Product Length
109mm
Product Height
40.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
50A
Product Diameter
-
Product Width
49.5mm
Ripple Current
-
Product Range
xEVCap B25654 Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001