Aluminium Polymer Capacitors:

31 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3442869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.790
50+
RM5.150
250+
RM4.700
500+
RM3.900
1500+
RM3.660
More Pricing...
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
3523796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.140
400+
RM1.810
800+
RM1.560
1200+
RM1.530
2000+
RM1.500
Min: 100 / Mult: 10
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.010
400+
RM1.500
800+
RM1.470
1200+
RM1.440
2000+
RM1.410
Min: 100 / Mult: 10
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.460
50+
RM2.140
400+
RM1.810
800+
RM1.560
1200+
RM1.530
More Pricing...
Min: 10 / Mult: 10
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.520
50+
RM2.010
400+
RM1.500
800+
RM1.470
1200+
RM1.440
More Pricing...
Min: 10 / Mult: 10
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3442869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.150
250+
RM4.700
500+
RM3.900
1500+
RM3.660
3000+
RM3.360
Min: 100 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
3783836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.720
10+
RM6.670
50+
RM6.120
100+
RM5.080
200+
RM4.590
More Pricing...
Min: 1 / Mult: 1
100µF
63V
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
3783836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.080
200+
RM4.590
500+
RM4.100
2500+
RM3.670
Min: 100 / Mult: 1
100µF
63V
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
4071199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.550
100+
RM1.380
500+
RM1.100
1000+
RM0.997
2000+
RM0.888
More Pricing...
Min: 10 / Mult: 10
220µF
20V
Radial Can - SMD
0.029ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
6.7mm
-55°C
125°C
0
4071199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.380
500+
RM1.100
1000+
RM0.997
2000+
RM0.888
4000+
RM0.871
Min: 100 / Mult: 1
220µF
20V
Radial Can - SMD
0.029ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
6.7mm
-55°C
125°C
0
4061759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.900
50+
RM5.910
100+
RM5.080
250+
RM4.560
500+
RM3.670
More Pricing...
Min: 1 / Mult: 1
47µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
4061759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.080
250+
RM4.560
500+
RM3.670
900+
RM3.600
Min: 100 / Mult: 1
47µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
4061769

RoHS

Each
1+
RM21.960
10+
RM20.380
50+
RM18.800
100+
RM16.170
200+
RM14.790
More Pricing...
Min: 1 / Mult: 1
47µF
100V
Radial Leaded
0.05ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.6A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
4061736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.480
10+
RM9.720
50+
RM8.960
100+
RM7.720
200+
RM6.620
More Pricing...
Min: 1 / Mult: 1
10µF
80V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.720
200+
RM6.620
500+
RM5.520
Min: 100 / Mult: 1
10µF
80V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
4061747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.150
10+
RM21.450
50+
RM19.750
100+
RM17.050
200+
RM14.640
More Pricing...
Min: 1 / Mult: 1
22µF
100V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM17.050
200+
RM14.640
400+
RM12.230
Min: 100 / Mult: 1
22µF
100V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
2466560

RoHS

Each
1+
RM21.500
10+
RM19.920
50+
RM18.330
100+
RM16.000
200+
RM13.610
More Pricing...
Min: 1 / Mult: 1
33µF
63V
Radial Leaded
0.05ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.6A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
2466563

RoHS

Each
1+
RM24.590
10+
RM22.800
50+
RM21.000
100+
RM18.290
200+
RM15.560
More Pricing...
Min: 1 / Mult: 1
56µF
63V
Radial Leaded
0.05ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.6A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
3584391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.120
10+
RM10.890
50+
RM9.360
100+
RM9.180
200+
RM8.990
More Pricing...
Min: 1 / Mult: 1
2700µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVT Series
3584391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.180
200+
RM8.990
400+
RM8.800
Min: 100 / Mult: 1
2700µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVT Series
4752385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.890
50+
RM6.840
250+
RM4.410
500+
RM3.850
1500+
RM3.480
More Pricing...
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
1.4mm
-40°C
105°C
ECAS Series
4752384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.210
50+
RM5.660
250+
RM3.610
500+
RM3.230
1500+
RM3.050
More Pricing...
Min: 5 / Mult: 5
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
1.4mm
-40°C
105°C
ECAS Series
4752383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.140
50+
RM6.340
250+
RM4.040
500+
RM3.610
1500+
RM3.420
More Pricing...
Min: 5 / Mult: 5
47µF
16V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
4752386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.880
50+
RM7.520
250+
RM4.790
500+
RM4.230
1500+
RM3.850
More Pricing...
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account