Print Page
ECASD31E226M040KA0
Polymer Aluminium Electrolytic Capacitor, 22 µF, 25 V, 2917 [7343 Metric], 0.04 ohm
Image is for illustrative purposes only. Please refer to product description.
![MURATA ECASD31E226M040KA0 Polymer Aluminium Electrolytic Capacitor, 22 µF, 25 V, 2917 [7343 Metric], 0.04 ohm](https://my.element14.com/productimages/standard/en_GB/4752385-40.jpg)
ManufacturerMURATA
Manufacturer Part NoECASD31E226M040KA0Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4752385RL
Cut Tape4752385
Product RangeECAS Series
Your Part Number
2,950 In Stock
3,015 more incoming. You can reserve stock now
2,950 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM8.710 | RM43.55 |
| Total Price | RM43.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM8.710 |
| 50+ | RM4.800 |
| 250+ | RM4.250 |
| 500+ | RM3.440 |
| 1500+ | RM3.340 |
| 3000+ | RM2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD31E226M040KA0Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4752385RL
Cut Tape4752385
Product RangeECAS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current1.6A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.6A
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
