Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoDMT3N4R2U224M3DTA0
Order Code4703319
Product RangeDMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM34.860 |
10+ | RM27.120 |
25+ | RM26.180 |
50+ | RM25.170 |
100+ | RM24.040 |
300+ | RM22.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM34.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoDMT3N4R2U224M3DTA0
Order Code4703319
Product RangeDMT Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)4.2V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.3ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height2.2mm
Product RangeDMT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
DMT3N4R2U224M3DTA0 is a supercapacitor. Designed to overcome both the power delivery constraints of battery systems and the energy delivery limitations of conventional capacitors.
- 220mF capacitance with ±20% tolerance
- 5µA leakage current at 4.2V, 23°C, 120hrs
- 3.2A max RMS current, 10A max peak current
- Terminal voltage of 4.2V
- High power output for peak current loads (low ESR)
- Sufficient energy storage to handle power surges (high capacitance)
- Wide operating temperature range from -40°C to +85°C
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.3ohm
Product Length
21mm
Product Height
2.2mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
4.2V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
DMT Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001