Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280831659
Order Code4143685
Product RangeBFC2 808 Series
Technical Datasheet
2,154 In Stock
Need more?
2154 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM35.240 |
10+ | RM26.630 |
50+ | RM22.970 |
200+ | RM21.710 |
400+ | RM20.570 |
800+ | RM19.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM35.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280831659
Order Code4143685
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance5.5pF
Maximum Trimmer Capacitance65pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter10.6mm
Product Length-
Product Width-
Product Height11mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Minimum Trimmer Capacitance
5.5pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
11mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
65pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
10.6mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012